Subtotal (50 units, in bags of 50)*
€10.37
(exc. VAT)
€12.76
(inc. VAT)
Temporarily out of stock
- 34 unit(s) shipping from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €10.37 | €0.207 |
*price indicative
- RS Stock No.:
- 193-3483
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Compatible Screw/Bolt Size | M12 | |
| Product Type | Washers | |
| External Diameter | 35mm | |
| Inside Diameter | 13mm | |
| Standards/Approvals | No | |
| Material | Stainless Steel | |
| Finish | Plain | |
| Thickness | 1.5mm | |
| Grade | A2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Compatible Screw/Bolt Size M12 | ||
Product Type Washers | ||
External Diameter 35mm | ||
Inside Diameter 13mm | ||
Standards/Approvals No | ||
Material Stainless Steel | ||
Finish Plain | ||
Thickness 1.5mm | ||
Grade A2 | ||
M12X40 A2 ST/ST MUDGUARD WASHER (50)
A2 Stainless Steel
A2 Stainless Steel Metric Size Wide Flange Washers
Related links
- RS PRO Stainless Steel Plain Washers, M12
- RS PRO Stainless Steel Plain Washers DIN 125A
- RS PRO Stainless Steel Plain Washers DIN 9021
- RS PRO Stainless Steel Plain Washers, M8
- RS PRO Stainless Steel Plain Washers, DIN 125A
- RS PRO Stainless Steel Plain Washers, M10
- RS PRO Stainless Steel Plain Washers RoHS
- RS PRO Stainless Steel Plain Washers, DN 9021
