RS PRO Stainless Steel Plain Washers, M16, DN 9021
- RS Stock No.:
- 193-3486
- Manufacturer:
- RS PRO
Subtotal (1 bag of 25 units)*
€14.82
(exc. VAT)
€18.23
(inc. VAT)
In Stock
- Plus 129 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €14.82 | €0.593 |
*price indicative
- RS Stock No.:
- 193-3486
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Compatible Screw/Bolt Size | M16 | |
| Product Type | Washers | |
| External Diameter | 18mm | |
| Inside Diameter | 17mm | |
| Material | Stainless Steel | |
| Standards/Approvals | DN 9021 | |
| Finish | Plain | |
| Thickness | 3mm | |
| Grade | A2 304 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Compatible Screw/Bolt Size M16 | ||
Product Type Washers | ||
External Diameter 18mm | ||
Inside Diameter 17mm | ||
Material Stainless Steel | ||
Standards/Approvals DN 9021 | ||
Finish Plain | ||
Thickness 3mm | ||
Grade A2 304 | ||
M16 DIN 9021 WASHER A2 (25)
A2 Stainless Steel DIN 9021 Washer - Metric
A2 stainless steel washer - metric
DIN 9021
Related links
- RS PRO Stainless Steel Plain Washers DIN 125A
- RS PRO Stainless Steel Plain Washers BS 4320
- RS PRO Stainless Steel Plain Washers BS 4320B
- RS PRO Stainless Steel Plain Washers DIN 9021
- RS PRO Stainless Steel Plain Washers DIN 9021
- RS PRO Stainless Steel Plain Washers DIN 9021
- RS PRO Stainless Steel Plain Washers DIN 9021
- RS PRO 301 Stainless Steel Plain Washers DIN 127B
