Subtotal (1 pack of 25 units)*
€138.74
(exc. VAT)
€170.65
(inc. VAT)
Last RS stock
- Final 1 unit(s), ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €138.74 | €5.55 |
*price indicative
- RS Stock No.:
- 245-3059
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Square Plate Washer | |
| Standards/Approvals | No | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Square Plate Washer | ||
Standards/Approvals No | ||
Material Steel | ||
RS PRO Square Washers
Introducing the range of RS PRO Square Washers, a high-quality fastener solution for providing a secure hold for a nut or bolt, or as a spacer in a wide range of applications, like timber building and concrete flooring. Each fastener is made from steel with a hot dipped galvanised finish, making them much more cost-effective than their stainless-steel counterparts, while still offering a high level of protection against surface rust and oxidisation.
Features and Benefits:
Applications:
Washers are designed specifically for ease of use and simplicity. They are used for applications where a nut or bolt needs to be tightened to prevent the fastener from loosening or to distribute the load evenly from the nut or bolt head over a larger area. Additionally, they can also serve as a spacer through the fastener before driving it into the surface or object, which in turn creates an additional surface which prevents the fastener from going too deep. Washers are most commonly used in:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards - theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Steel Square Plate Washer
- RS PRO Steel Galvanised Square Plate Washer
- RS PRO Steel Hot Dip Galvanised Square Plate Washer
- Siemens Threaded Washer Square Plate Washer, M6
- MARTOR Steel Square Safety Knife Blade 10 per Package
- RS PRO Stainless Steel Square Bracket
- RS PRO 1.5in Steel Square Nut, Zinc Plated Finish
- RS PRO 1.125mm Mild Steel Square Nut, Zinc Plated Finish
