RS PRO Stainless Steel Washers, M6, RoHS

Subtotal (1 pack of 200 units)*

€38.52

(exc. VAT)

€47.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
  • Plus 7 unit(s) shipping from 09 December 2026
  • Plus 7 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€38.52€0.193

*price indicative

RS Stock No.:
264-6427
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Compatible Screw/Bolt Size

M6

Product Type

Washers

External Diameter

30mm

Inside Diameter

6.4mm

Standards/Approvals

RoHS

Material

Stainless Steel

Thickness

1.5mm

Grade

A2 304

RS PRO Plain Stainless Steel Mudguard Washer


Safeguard your surfaces and combat corrosion using reliable RS PRO mudguard washers. Crafted from robust stainless steel, these washers offer a wide outer ring for efficient load distribution and a larger surface area. When combined with machine threaded fasteners, they ensure even weight allocation, curbing movement in machinery joints. With rigorous testing that guarantees consistent quality, RS PRO mudguard washers cater to wide range of industries, including plumbing, manufacturing, transport, and building sectors.

Features and Benefits


  • Mudguard washer

  • Plain finish

  • Made from stainless steel (Type A2 304)

  • RoHS (Restriction of Hazardous Substances) compliant

  • Meets ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards

  • Applications:


    Mudguard washers find extensive applications in manufacturing, plumbing, and transport sectors. These versatile washers evenly distribute weight, guarding against corrosion and the strain of heavy loads. By pairing them with machine threaded fasteners, they effectively secure machine joins and prevent movement. Mudguard washers are ideal for establishing robust connections with uniform pressure, thanks to their wide outer ring and ample surface area and are versatile enough to be used in a wide range of environments.

    Why RS PRO?


    RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

    Small Pack Size: 5072690

    Large Pack Size: 2646427

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy