Subtotal (1 pack of 200 units)*
€49.21
(exc. VAT)
€60.53
(inc. VAT)
In Stock
- Plus 19 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €49.21 | €0.246 |
*price indicative
- RS Stock No.:
- 264-6451
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Washers | |
| Compatible Screw/Bolt Size | M6 | |
| External Diameter | 25mm | |
| Inside Diameter | 6mm | |
| Standards/Approvals | No | |
| Material | Stainless Steel | |
| Finish | Plain | |
| Thickness | 1.5mm | |
| Grade | A4 316 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Washers | ||
Compatible Screw/Bolt Size M6 | ||
External Diameter 25mm | ||
Inside Diameter 6mm | ||
Standards/Approvals No | ||
Material Stainless Steel | ||
Finish Plain | ||
Thickness 1.5mm | ||
Grade A4 316 | ||
RS PRO Plain Stainless Steel Mudguard Washer
Safeguard your surfaces and combat corrosion using reliable RS PRO mudguard washers. Crafted from robust stainless steel, these washers offer a wide outer ring for efficient load distribution and a larger surface area. When combined with machine threaded fasteners, they ensure even weight allocation, curbing movement in machinery joints. With rigorous testing that guarantees consistent quality, RS PRO mudguard washers cater to wide range of industries, including plumbing, manufacturing, transport, and building sectors.
Features and Benefits
Applications:
Mudguard washers find extensive applications in manufacturing, plumbing, and transport sectors. These versatile washers evenly distribute weight, guarding against corrosion and the strain of heavy loads. By pairing them with machine threaded fasteners, they effectively secure machine joins and prevent movement. Mudguard washers are ideal for establishing robust connections with uniform pressure, thanks to their wide outer ring and ample surface area and are versatile enough to be used in a wide range of environments.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Small Pack Size: 6604768
Large Pack Size: 2646451
Related links
- RS PRO Stainless Steel Plain Washers, M6
- RS PRO Stainless Steel Plain Washers RoHS
- RS PRO Stainless Steel Plain Washers BS 4320B
- RS PRO Stainless Steel Plain Washers DIN 9021
- RS PRO Stainless Steel Plain Washers, M12
- RS PRO Stainless Steel Plain Washers, M8
- RS PRO Stainless Steel Plain Washers, M10
- RS PRO Stainless Steel Plain Washers BS 4320B
