RS PRO Steel Bright Zinc Washers, M24, BS 4320G
- RS Stock No.:
- 287-4172
- Manufacturer:
- RS PRO
Subtotal (1 bag of 25 units)*
€32.09
(exc. VAT)
€39.47
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €32.09 | €1.284 |
*price indicative
- RS Stock No.:
- 287-4172
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Washers | |
| Compatible Screw/Bolt Size | M24 | |
| Inside Diameter | 26mm | |
| Material | Steel | |
| Standards/Approvals | BS 4320G | |
| Finish | Bright Zinc | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Washers | ||
Compatible Screw/Bolt Size M24 | ||
Inside Diameter 26mm | ||
Material Steel | ||
Standards/Approvals BS 4320G | ||
Finish Bright Zinc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Bright Zinc Plated Washers - BS 4320G
RS PRO washers are an essential component of any fastener assembly. These bright zinc plated washers significantly extend the lifespan of joints by reducing friction-induced wear and tear. In automotive and assembly applications, they enhance load distribution and alleviate pressure, thereby preventing the distortion of mating surfaces over time. Additionally, washers facilitate maintenance operations, making the loosening and tightening of components smoother.
Features and Benefits
Applications
Related links
- RS PRO Steel Galvanised Washers BS 4320G
- RS PRO Steel Bright Zinc Washers BS 4320B
- RS PRO Steel Bright Zinc Washers BS 4320C
- RS PRO Steel Bright Zinc Washers BS 4320G
- RS PRO Steel Bright Zinc Washers BS 4320G
- RS PRO Steel Bright Zinc Washers BS 4320G
- RS PRO Steel Bright Zinc Washers BS 4320G
- RS PRO Steel Bright Zinc Washers DIN 125A
