RS PRO Steel Bright Zinc Washers, M24, BS 4320C

Subtotal (1 bag of 25 units)*

€9.90

(exc. VAT)

€12.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 35 unit(s) shipping from 23 November 2026
  • Plus 24 unit(s) shipping from 25 November 2026
  • Plus 23 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€9.90€0.396

*price indicative

RS Stock No.:
193-3450
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Compatible Screw/Bolt Size

M24

Product Type

Washers

External Diameter

50mm

Inside Diameter

25mm

Standards/Approvals

BS 4320C

Material

Steel

Finish

Bright Zinc

Thickness

4mm

M24 FORM C WASHER BS4320 BZP (25)

RS PRO Zinc Plated Form C Washers


The RS PRO zinc plated form c washers have been designed to distribute the load of your threaded fasteners. The washers have a large diameter with normal thickness.

Features and Benefits


Medium corrosion resistance

Use with all types of nuts and bolts

Provides a smooth surface for the nut or bolt

Typical Applications


Use for general engineering applications

Note

If Form C is not what you are looking for, we offer the washers in Form B and Form G.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy