RS PRO Steel Bright Zinc Washers, M24, DIN 127 B
- RS Stock No.:
- 287-4197
- Manufacturer:
- RS PRO
Subtotal (1 bag of 50 units)*
€19.66
(exc. VAT)
€24.18
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €19.66 | €0.393 |
*price indicative
- RS Stock No.:
- 287-4197
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Compatible Screw/Bolt Size | M24 | |
| Product Type | Washers | |
| Inside Diameter | 24mm | |
| Material | Steel | |
| Standards/Approvals | DIN 127 B | |
| Finish | Bright Zinc | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Compatible Screw/Bolt Size M24 | ||
Product Type Washers | ||
Inside Diameter 24mm | ||
Material Steel | ||
Standards/Approvals DIN 127 B | ||
Finish Bright Zinc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Spring Washer – Steel Bright Zinc Plated
RS PRO spring washers are essential accessories designed to keep your connections rock-solid, even under relentless vibration and intense dynamic loads. Crafted with meticulous precision, their unique split-ring design delivers consistent, unwavering tension that outperforms ordinary washers.
RS PRO Spring Washers are must-have accessories for every toolbox. Durable and versatile, they are the go-to choice for both professional and DIY enthusiasts. Ideal for applications such as automotive projects and maintaining critical industrial machinery, RS PRO Spring Washers ensure reliable and secure fastener connections.
Features and Benefits
Applications
Related links
- RS PRO Steel Bright Zinc Lock Washers DIN 127 B
- RS PRO Steel Bright Zinc Washers DIN 125A
- RS PRO Steel Bright Zinc External Tooth Washers DIN 6798 A
- RS PRO Steel Bright Zinc Lock Washers DIN 7980
- RS PRO Steel Bright Zinc Internal Tooth Washers DIN 6798J
- RS PRO Steel Bright Zinc Lock Washers DIN 127 B
- RS PRO Steel Bright Zinc Lock Washers DIN 127 B
- RS PRO Steel Bright Zinc Lock Washers DIN 127 B
