RS PRO Steel Bright Zinc Lock Washers, M24, DIN 7980
- RS Stock No.:
- 193-3451
- Manufacturer:
- RS PRO
Subtotal (1 bag of 25 units)*
€5.41
(exc. VAT)
€6.65
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €5.41 | €0.216 |
*price indicative
- RS Stock No.:
- 193-3451
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Washers | |
| Compatible Screw/Bolt Size | M24 | |
| Washer Type | Lock | |
| External Diameter | 35.9mm | |
| Inside Diameter | 25mm | |
| Standards/Approvals | DIN 7980 | |
| Material | Steel | |
| Finish | Bright Zinc | |
| Thickness | 5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Washers | ||
Compatible Screw/Bolt Size M24 | ||
Washer Type Lock | ||
External Diameter 35.9mm | ||
Inside Diameter 25mm | ||
Standards/Approvals DIN 7980 | ||
Material Steel | ||
Finish Bright Zinc | ||
Thickness 5mm | ||
M24 DIN7980 S/C SQ SPRG WASH BZP (25)
BZP Spring Steel - Metric
Spring Washers - Single Coil
Related links
- RS PRO Steel Bright Zinc Lock Washers DIN 7980
- RS PRO Steel Bright Zinc Lock Washers DIN 7980
- RS PRO Steel Bright Zinc Lock Washers DIN 7980
- RS PRO Steel Bright Zinc Lock Washers DIN 7980
- RS PRO Steel Bright Zinc Lock Washers DIN 7980
- RS PRO Steel Bright Zinc Lock Washers DIN 7980
- RS PRO Steel Bright Zinc Lock Washers DIN 7980
- RS PRO Steel Bright Zinc Lock Washers DIN 7980
