Nu-Tech Engineering Nitrile Rubber (NBR) Lock Washers, M10, DIN 3535/5
- RS Stock No.:
- 796-1744
- Mfr. Part No.:
- P045/210
- Manufacturer:
- Nu-Tech Engineering
Subtotal (1 unit)*
€113.35
(exc. VAT)
€139.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €113.35 |
*price indicative
- RS Stock No.:
- 796-1744
- Mfr. Part No.:
- P045/210
- Manufacturer:
- Nu-Tech Engineering
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nu-Tech Engineering | |
| Product Type | Washers | |
| Compatible Screw/Bolt Size | M10 | |
| Washer Type | Lock | |
| Material | Nitrile Rubber (NBR) | |
| Standards/Approvals | DIN 3535/5 | |
| Select all | ||
|---|---|---|
Brand Nu-Tech Engineering | ||
Product Type Washers | ||
Compatible Screw/Bolt Size M10 | ||
Washer Type Lock | ||
Material Nitrile Rubber (NBR) | ||
Standards/Approvals DIN 3535/5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
Nu-Tech Bolt Isolation Kit
Vibration pads are used to prevent the transmission of vibration from one area of an installation to another. Using un-isolated anchor bolts can impede the performance of your anti-vibration product, allowing vibration to be transmitted via the bolt to the surrounding installation or structure. Nu-techs bolt isolation kits use a washer and collar manufactured from high grade rubber and cork to prevent the transmission of unwanted vibration through the bolt.
Good Heat Resistance
Fuel and oil resistant
Flexible
Suitable for medium bolt pressure
Manufactured from premium rubber and cork bonded with nitrile rubber
Related links
- Nu-Tech Engineering Nitrile Rubber (NBR) Lock Washers DIN 3535/5
- Nu-Tech Engineering Nitrile Rubber (NBR) Lock Washers, M16
- Nu-Tech Engineering 300mm Anti-Vibration Pad P045/204 120 °C -20 °C 1 m 12.5 mm Sheet
- Nu-Tech Engineering 100mm Anti-Vibration Pad P045/203 120 °C -20 °C 1 m 12.5 mm Sheet
- Nu-Tech Engineering 75mm Anti-Vibration Pad P045/202 Rubber-Bonded Cork 120 °C -20 °C 1 m 12.5 mm Sheet
- Nu-Tech Engineering 1m Anti-Vibration Pad P045/201 Cork Bonded Material, Rubber 120 °C -20 °C 1 m 12.5 mm Sheet
- RS PRO Stainless Steel Plain Lock Washers DIN 7980
- RS PRO Steel Bright Zinc Lock Washers DIN 7980
