Nu-Tech Engineering Nitrile Rubber (NBR) Lock Washers, M16
- RS Stock No.:
- 274-8863
- Mfr. Part No.:
- P045/212
- Manufacturer:
- Nu-Tech Engineering
Subtotal (1 kit)*
€171.86
(exc. VAT)
€211.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | €171.86 |
*price indicative
- RS Stock No.:
- 274-8863
- Mfr. Part No.:
- P045/212
- Manufacturer:
- Nu-Tech Engineering
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nu-Tech Engineering | |
| Product Type | Washers | |
| Compatible Screw/Bolt Size | M16 | |
| Washer Type | Lock | |
| Inside Diameter | 16mm | |
| Standards/Approvals | No | |
| Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand Nu-Tech Engineering | ||
Product Type Washers | ||
Compatible Screw/Bolt Size M16 | ||
Washer Type Lock | ||
Inside Diameter 16mm | ||
Standards/Approvals No | ||
Material Nitrile Rubber (NBR) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
The Nu-Tech Engineering Vibetech M16 Isolation Kit is made of nitrile rubber material bonded together with premium rubber and cork. The material suits for industrial applications.
Material suitable for good flexibility and resilience
Good heat resistance
Related links
- Nu-Tech Engineering Nitrile Rubber (NBR) Lock Washers DIN 3535/5
- Nu-Tech Engineering Nitrile Rubber (NBR) Lock Washers DIN 3535/5
- Nu-Tech Engineering 75mm Anti-Vibration Pad P045/202 Rubber-Bonded Cork 120 °C -20 °C 1 m 12.5 mm Sheet
- Nu-Tech Engineering 1m Anti-Vibration Pad P045/201 Cork Bonded Material, Rubber 120 °C -20 °C 1 m 12.5 mm Sheet
- RS PRO Steel Bright Zinc Lock Washers DIN 7980
- Nu-Tech Engineering 300mm Anti-Vibration Pad P045/204 120 °C -20 °C 1 m 12.5 mm Sheet
- Nu-Tech Engineering 100mm Anti-Vibration Pad P045/203 120 °C -20 °C 1 m 12.5 mm Sheet
- RS PRO Steel Bright Zinc Lock Washers DIN 127 B
