Heico Stainless Steel Wedge Lock Washers, M5, RoHS
- RS Stock No.:
- 819-9830
- Mfr. Part No.:
- H-HLS-5S
- Manufacturer:
- Heico
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
€13.67
(exc. VAT)
€16.81
(inc. VAT)
In Stock
- 123 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €13.67 | €1.367 | - |
| 5 - 9 | €12.97 | €1.297 | 5% |
| 10 - 29 | €12.31 | €1.231 | 9% |
| 30 + | €11.47 | €1.147 | 16% |
*price indicative
- RS Stock No.:
- 819-9830
- Mfr. Part No.:
- H-HLS-5S
- Manufacturer:
- Heico
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Heico | |
| Product Type | Washers | |
| Compatible Screw/Bolt Size | M5 | |
| External Diameter | 9mm | |
| Washer Type | Wedge Lock | |
| Inside Diameter | 5.4mm | |
| Material | Stainless Steel | |
| Standards/Approvals | RoHS | |
| Thickness | 1.6mm | |
| Grade | A4 | |
| Select all | ||
|---|---|---|
Brand Heico | ||
Product Type Washers | ||
Compatible Screw/Bolt Size M5 | ||
External Diameter 9mm | ||
Washer Type Wedge Lock | ||
Inside Diameter 5.4mm | ||
Material Stainless Steel | ||
Standards/Approvals RoHS | ||
Thickness 1.6mm | ||
Grade A4 | ||
- COO (Country of Origin):
- DE
Heico Anti-Vibration Locking Washers
These high-quality wedge lock washers from Heico offer anti-vibration security for even the most demanding of bolted joint applications.
This range of wedge lock washers use preload force, not friction, in securing the bolt fastening and washers are available in both unalloyed steel and stainless steel.
Features:
Re-usable – with no loss of quality or function
Suitable for use with dynamic loads – with or without lubricants
Washers are supplied as a pre-assembled pair making them very easy to install and remove
Applications:
Automotive
Mechanical engineering
Railway
Wind energy technology
Agriculture and forestry
Related links
- Heico Stainless Steel Wedge Lock Washers RoHS
- Heico Stainless Steel Wedge Lock Washers RoHS
- Heico Stainless Steel Wedge Lock Washers RoHS
- Heico Stainless Steel Wedge Lock Washers RoHS
- Heico Stainless Steel Wedge Lock Washers RoHS
- Heico Stainless Steel Wedge Lock Washers RoHS
- Heico Unalloyed Steel Delta Protect Wedge Lock Washers RoHS
- Heico Stainless Steel Zinc Plated Ring Lock Locking & Anti-Vibration Washer RoHS
