Heico Stainless Steel Wedge Lock Washers, M12, RoHS

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

€16.67

(exc. VAT)

€20.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 155 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4€16.67€3.334
5 - 9€15.85€3.17
10 - 29€14.98€2.996
30 +€13.98€2.796

*price indicative

RS Stock No.:
819-9855
Mfr. Part No.:
H-HLS-12S
Manufacturer:
Heico
Find similar products by selecting one or more attributes.
Select all

Brand

Heico

Compatible Screw/Bolt Size

M12

Product Type

Washers

External Diameter

19.5mm

Washer Type

Wedge Lock

Inside Diameter

13mm

Standards/Approvals

RoHS

Material

Stainless Steel

Thickness

2.60mm

Grade

A4

COO (Country of Origin):
DE

Heico Anti-Vibration Locking Washers


These high-quality wedge lock washers from Heico offer anti-vibration security for even the most demanding of bolted joint applications.

This range of wedge lock washers use preload force, not friction, in securing the bolt fastening and washers are available in both unalloyed steel and stainless steel.

Features:


Re-usable – with no loss of quality or function

Suitable for use with dynamic loads – with or without lubricants

Washers are supplied as a pre-assembled pair making them very easy to install and remove

Applications:


Automotive

Mechanical engineering

Railway

Wind energy technology

Agriculture and forestry

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy