Igenix 30L, 2.5 kW, Stainless Steel
- RS Stock No.:
- 284-0504
- Mfr. Part No.:
- AAIG4030
- Manufacturer:
- Igenix
Subtotal (1 unit)*
€170.20
(exc. VAT)
€209.35
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €170.20 |
*price indicative
- RS Stock No.:
- 284-0504
- Mfr. Part No.:
- AAIG4030
- Manufacturer:
- Igenix
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igenix | |
| Product Type | Water Boiler | |
| Capacity | 30L | |
| Power Rating | 2.5kW | |
| Colour | Stainless Steel | |
| Height | 530mm | |
| Length | 400mm | |
| On/Off Switch | Yes | |
| Weight | 3.74kg | |
| Indicator | Yes | |
| Standards/Approvals | CE RoHS | |
| Width | 320mm | |
| Select all | ||
|---|---|---|
Brand Igenix | ||
Product Type Water Boiler | ||
Capacity 30L | ||
Power Rating 2.5kW | ||
Colour Stainless Steel | ||
Height 530mm | ||
Length 400mm | ||
On/Off Switch Yes | ||
Weight 3.74kg | ||
Indicator Yes | ||
Standards/Approvals CE RoHS | ||
Width 320mm | ||
- COO (Country of Origin):
- CN
The Igenix 30 litre catering urn features a large capacity, keeps warm, and an energy-saving thermostat, with overheat protection and a clear water gauge, and automatically shuts off when boiling water.
Non drip tap
Concealed heating element
Stainless steel single wall construction
Thermostat reset button
Note
UK Plug
