W Robinson And Sons 110V Submersible Water Pump, 80L/min

Image representative of range

Subtotal (1 unit)*

€558.89

(exc. VAT)

€687.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 14 October 2026
  • Plus 6 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€558.89

*price indicative

RS Stock No.:
806-561
Mfr. Part No.:
DRENOX 80/7 110V
Manufacturer:
W Robinson And Sons
Find similar products by selecting one or more attributes.
Select all

Brand

W Robinson And Sons

Product Type

Submersible Water Pump

Maximum Flow Rate

80L/min

Supply Voltage

110V

Inlet Connection Size

1.25 mm

Outlet Connection Size

1-1/4 in

Maximum Head Size

7m

Body Material

Stainless Steel

Input Power

0.2kW

Maximum Fluid Temperature

35°C

Standards/Approvals

No

IP Rating

IP68

COO (Country of Origin):
IT

W Robinson And Sons Submersible Pump


The W Robinson And Sons submersible wastewater pump is the latest device manufactured from 304 stainless steel. This centrifugal pump is used in conditions where contamination or rust is unacceptable. It is an effective product with a maximum flow rate of 80L/minute. The motor is cooled efficiently by a heat exchange chamber which enables the machine to operate over long periods without being immersed.

Features and Benefits


The supply voltage is 110V

Maximum liquid temperature is 35°C

Input power is 0.2kW

Single phase supply

Stainless steel and cast iron construction

Potted leads sealed with epoxy resin

High start torque and continuous running condensers

Heat treated shaft for long lasting operation

Incorporate automatic overload protection

Applications


Drainage of seepage water

pumping of rainwater

from a grating or drain

pumping of domestic waste water

drainage of environments

bathing and swimming pools

industrial applications -fountains and water features - surface irrigation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy