W Robinson And Sons 220V Direct Coupling Submersible Water Pump, 80L/min
- RS Stock No.:
- 214-5486
- Mfr. Part No.:
- 555033
- Manufacturer:
- W Robinson And Sons
Subtotal (1 unit)*
€609.49
(exc. VAT)
€749.67
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €609.49 |
*price indicative
- RS Stock No.:
- 214-5486
- Mfr. Part No.:
- 555033
- Manufacturer:
- W Robinson And Sons
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | W Robinson And Sons | |
| Product Type | Submersible Water Pump | |
| Maximum Flow Rate | 80L/min | |
| Supply Voltage | 220V | |
| Inlet Connection Size | 1-1/4 in | |
| Maximum Head Size | 5m | |
| Body Material | Stainless Steel | |
| Coupling Type | Direct | |
| Input Power | 0.2kW | |
| Maximum Fluid Temperature | 50°C | |
| Standards/Approvals | No | |
| IP Rating | IP68 | |
| Select all | ||
|---|---|---|
Brand W Robinson And Sons | ||
Product Type Submersible Water Pump | ||
Maximum Flow Rate 80L/min | ||
Supply Voltage 220V | ||
Inlet Connection Size 1-1/4 in | ||
Maximum Head Size 5m | ||
Body Material Stainless Steel | ||
Coupling Type Direct | ||
Input Power 0.2kW | ||
Maximum Fluid Temperature 50°C | ||
Standards/Approvals No | ||
IP Rating IP68 | ||
- COO (Country of Origin):
- IT
Sewage Pumps
Manufactured from 304 stainless steel, making them ideal for use in conditions where contamination or rust is unacceptable
Motor cooled by heat exchange chamber, enabling machine to operate for long periods without being immersed
Thermal overload motor, double seal, lubricated in oil sump and interchangeable ceramic brush on rotating shaft
Insulation Class F
Self-cleaning Vortex system impeller constructed in cast stainless steel
Free passage of 20mm solids
Used to drain seepage, to pump up clear and waste rain water from gratings or wells, to pump waste and clear water of domestic, civil and industrial use, for channel irrigation system and water transferring from streams, basins and lakes, drainage of rooms, tanks and swimming pools of clear, waste, muddy and slimy water
Used also for industrial application (spraying booths, transferring liquids, washing, etc.)
Supplied with
10m H07 RNF cable conforming to current regulations
Related links
- W Robinson And Sons 230V Submersible Water Pump, 80L/min
- W Robinson And Sons 110V Submersible Water Pump, 80L/min
- W Robinson And Sons 230V Direct Coupling Submersible Water Pump, 200L/min
- W Robinson And Sons 230V Direct Coupling Submersible Water Pump, 160L/min
- W Robinson And Sons 230V Direct Coupling Submersible Water Pump, 250L/min
- W Robinson And Sons 110V Direct Coupling Submersible Water Pump, 240L/min
- W Robinson And Sons 230V Direct Coupling Submersible Water Pump, 240L/min
- W Robinson And Sons 110V Direct Coupling Submersible Water Pump, 290L/min
