Logitech USB 8.5 MP 30 fps Webcam, 3840 x 2160 pixel
- RS Stock No.:
- 723-605
- Mfr. Part No.:
- 960-001530
- Manufacturer:
- Logitech
Subtotal (1 unit)*
€266.63
(exc. VAT)
€327.95
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €266.63 |
*price indicative
- RS Stock No.:
- 723-605
- Mfr. Part No.:
- 960-001530
- Manufacturer:
- Logitech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Logitech | |
| Product Type | Webcam | |
| Maximum Resolution | 3840 x 2160 pixel | |
| Built-in Microphone | Yes | |
| Connection Type | USB | |
| Effective Pixels | 8.5MP | |
| Frame Rate | 30fps | |
| Field of View FOV | 90° | |
| Select all | ||
|---|---|---|
Brand Logitech | ||
Product Type Webcam | ||
Maximum Resolution 3840 x 2160 pixel | ||
Built-in Microphone Yes | ||
Connection Type USB | ||
Effective Pixels 8.5MP | ||
Frame Rate 30fps | ||
Field of View FOV 90° | ||
- COO (Country of Origin):
- CN
The Logitech MX Brio 705 for Business redefines professional video conferencing with superior 4K quality and AI-powered enhancements. This premium webcam, crafted from low-carbon materials, is designed for Advanced employees and executives who demand clear communication. It features a custom-designed lens and face-based image enhancement for optimised performance even in challenging lighting conditions. With integrated privacy features and seamless compatibility across platforms, the MX Brio 705 ensures immersive and authentic video experiences across all major video conferencing platforms, making it an essential tool for modern workspaces committed to sustainability.
4K video quality powered by a custom-designed lens and an Advanced image sensor for crystal-clear Visual clarity
AI-powered RightLight 5 enables auto light correction with face-based enhancement
RightSight Auto Framing technology keeps users centred in the frame, enhancing engagement during calls
Show Mode allows the Camera to tilt down for showing documents or physical items during presentations
Dual beamforming microphones effectively eliminate background noise, ensuring clear audio communication in any environment
Integrated privacy shutter allows quick opening or closing for added security during use
Compatible with Windows, macOS, ChromeOS, and various video collaboration platforms ensuring seamless integration
Sustainably built with 82% post-consumer recycled plastic, presenting a commitment to eco-friendly practices
Related links
- Verbatim AWC-03 USB 2.0 15.9 MP 30 fps Webcam, 3840 x 2160 pixel
- Logitech USB 2 MP 30 fps Webcam, 1920 x 1080 pixel
- Logitech USB 2.0 15 MP 30 fps Webcam, 1920 x 1080 pixel
- Legamaster 868907000 USB 8.3 MP 30 fps Webcam, 3840 x 2160 pixels
- Logitech C930e USB 2.0 2.07 MP 30 fps Webcam, 1980 x 1080 pixel
- Logitech C925e USB 2.0 2.07 MP 30 fps Webcam, 1980 x 1080 pixel
- Logitech BCC950 USB 2.0 1.2 MP 30 fps Webcam, 1920 x 1080 pixel
- Logitech C505E USB 2.0 2 MP 30 fps Webcam, 1280 x 720 pixel
