Ega-Master Beryllium Copper Wedge Non-Sparking

Subtotal (1 unit)*

€48.66

(exc. VAT)

€59.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€48.66

*price indicative

RS Stock No.:
593-987
Mfr. Part No.:
70452
Manufacturer:
Ega-Master
Find similar products by selecting one or more attributes.
Select all

Brand

Ega-Master

Non-Sparking

Yes

Product Type

Wedge

Material

Beryllium Copper

Height

100mm

Weight

200g

Length

100mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
ES
The Ega-Master Wedge is a simple mechanism that allows the distribution of force or energy in different directions. The forces generated by the wedge are used to separate objects, as seen in cutting tools, or to create friction and maintain position, such as in doorstops, forks, or nails. Its design makes it effective for both splitting and securing applications.

Non sparking making it suitable for use in explosive environments

Made of beryllium copper

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy