Ega-Master Beryllium Copper Alloy Scraper, 1 piece
- RS Stock No.:
- 593-734
- Mfr. Part No.:
- 70473
- Manufacturer:
- Ega-Master
Subtotal (1 unit)*
€118.63
(exc. VAT)
€145.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €118.63 |
*price indicative
- RS Stock No.:
- 593-734
- Mfr. Part No.:
- 70473
- Manufacturer:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Sub Type | Scraper | |
| Product Type | Scraper | |
| Non-Sparking | Yes | |
| Blade Material | Beryllium Copper Alloy | |
| Number of Pieces | 1 | |
| Overall Length | 200mm | |
| Blade Length | 200mm | |
| Blade Width | 40mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Sub Type Scraper | ||
Product Type Scraper | ||
Non-Sparking Yes | ||
Blade Material Beryllium Copper Alloy | ||
Number of Pieces 1 | ||
Overall Length 200mm | ||
Blade Length 200mm | ||
Blade Width 40mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Ega-Master Scraper is a non-sparking tool designed for construction and masonry work in explosive environments, ensuring the operators safety. It is a versatile tool, ideal for various tasks such as filling cracks and holes, scratching surfaces, and building walls.
Non sparking
Made of beryllium copper
Related links
- Ega-Master Beryllium Copper Alloy Scraper, 1 piece
- Bahco Beryllium Copper Alloy Beech Hand Scraper, 1 piece
- Ega-Master Beryllium Copper Alloy Head Sledge Hammer, 1.5 kg
- Ega-Master Beryllium Copper Alloy Head Sledge Hammer with Bi-Material Handle, 5 kg
- Ega-Master Beryllium Copper Alloy Head Claw Hammer, 500 g
- Ega-Master Beryllium Copper Alloy Head Sledge Hammer, 3.5 kg
- Ega-Master Beryllium Copper Alloy Head Sledge Hammer, 3 kg
- Ega-Master Beryllium Copper Alloy Head Sledge Hammer, 1 kg
