Bahco Aluminium Bronze Wedge Non-Sparking
- RS Stock No.:
- 124-8330
- Mfr. Part No.:
- NS600-200-50
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€73.36
(exc. VAT)
€90.23
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €73.36 |
*price indicative
- RS Stock No.:
- 124-8330
- Mfr. Part No.:
- NS600-200-50
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Non-Sparking | Yes | |
| Product Type | Wedge | |
| Material | Aluminium Bronze | |
| Height | 12mm | |
| Weight | 510g | |
| Length | 200mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Non-Sparking Yes | ||
Product Type Wedge | ||
Material Aluminium Bronze | ||
Height 12mm | ||
Weight 510g | ||
Length 200mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Non-sparking Wedges
Bahco non-sparking wedge, suitable for lifting, separating objects or holding them in place. Ideal for industrial applications.
Feature and Benefits
Wedge for lifting, separating objects or holding them in place
Material: Aluminium Bronze
Non-sparking
Die-forged
Wedges
Related links
- Bahco Aluminium Bronze Wedge Non-Sparking
- Bahco Bronze, Aluminium Wedge Non-Sparking
- Ega-Master Aluminium Bronze Wedge Non-Sparking
- Bahco Aluminium Bronze Beech Flexible Scraper, 1 piece
- Bahco Aluminium Bronze Beech Non-Sparking Long Blade Scraper, 1 piece
- Bahco Aluminium Bronze Beech Flat Scraper, 1 piece
- Bahco Aluminium Bronze Head Welders Chipping Hammer with Fibreglass Handle, 310 g
- Bahco Non-Sparking Round Shovel 290 mm 1160 mm Aluminium Bronze
