Bahco Aluminium Bronze Head Chipping Hammer with Fibreglass Handle, 310 g
- RS Stock No.:
- 164-487
- Mfr. Part No.:
- NS512-200-FB
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€93.47
(exc. VAT)
€114.97
(inc. VAT)
Temporarily out of stock
- 7 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €93.47 |
*price indicative
- RS Stock No.:
- 164-487
- Mfr. Part No.:
- NS512-200-FB
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Chipping Hammer | |
| Hammer Type | Welders Chipping Hammer | |
| Non-Sparking | Yes | |
| Head Material | Aluminium Bronze | |
| Head Weight | 310g | |
| Handle Material | Fibreglass | |
| Overall Length | 280mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Chipping Hammer | ||
Hammer Type Welders Chipping Hammer | ||
Non-Sparking Yes | ||
Head Material Aluminium Bronze | ||
Head Weight 310g | ||
Handle Material Fibreglass | ||
Overall Length 280mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Non-Sparking Chipping Hammer with Aluminium Bronze Head and Fibreglass Handle 200 g
The Bahco Tools Non-sparking chipping hammer is expertly designed for safe use in potentially explosive environments. Crafted with a durable aluminium bronze head and a robust fibreglass handle, it ensures that every application is both efficient and secure.
The fibreglass two-component handle provides superior grip and reduces vibration
Utilises precision casting for unparalleled construction quality
Features a smooth
Related links
- Bahco Aluminium Bronze Head Chipping Hammer with Fibreglass Handle, 840 g
- Bahco Aluminium Bronze Head Chipping Hammer with Fibreglass Handle, 510 g
- Bahco Aluminium Bronze Head Chipping Hammer with Fibreglass Handle
- Bahco Aluminium Bronze Head Sledge Hammer with Fibreglass Handle, 450 g
- Bahco Aluminium Bronze Head Claw Hammer with Fibreglass Handle, 560 g
- Bahco Aluminium Bronze Head Ball-Pein Hammer with Fibreglass Handle, 590 g
- Bahco Aluminium Bronze Head Ball-Pein Hammer with Fibreglass Handle, 430 g
- Bahco Aluminium Bronze Head Sledge Hammer with Fibreglass Handle, 4.5 kg
