Adam Equipment Co Ltd Weighing Scale, 6kg Weight Capacity
- RS Stock No.:
- 123-1737
- Mfr. Part No.:
- CPW Plus 6
- Manufacturer:
- Adam Equipment Co Ltd
View all Weighing Scales
2 In stock for delivery within 2 working days
Price Each
€175.50
(exc. VAT)
€215.86
(inc. VAT)
units | Per unit |
1 + | €175.50 |
- RS Stock No.:
- 123-1737
- Mfr. Part No.:
- CPW Plus 6
- Manufacturer:
- Adam Equipment Co Ltd
- COO (Country of Origin):
- GB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
CPWplus Weighing Scales
Features and Benefits
Models
Application Information
Specifications
Attribute | Value |
Weighing Capacity | 6kg |
Scale Type | Platform |
Resolution | 2 g |
Parts Counting | No |
Interface Type | RS232 |
Weighpan Length | 220 (Indicator) mm, 300 (Base) mm |
Weighpan Width | 300 (Base) mm, 95 (Indicator) mm |
Weighpan Height | 43 (Indicator) mm, 50 (Base) mm |
Net Weight | 4kg |
Model Number p | CPW Plus 6 |
Maximum Operating Temperature | +40°C |
Minimum Operating Temperature | 0°C |