Adam Equipment Co Ltd Weighing Scale, 150kg Weight Capacity
- RS Stock No.:
- 123-1746
- Mfr. Part No.:
- CPW Plus 150M
- Manufacturer:
- Adam Equipment Co Ltd
View all Weighing Scales
15 In stock for delivery within 2 working days
Price Each
€310.99
(exc. VAT)
€382.52
(inc. VAT)
units | Per unit |
1 + | €310.99 |
- RS Stock No.:
- 123-1746
- Mfr. Part No.:
- CPW Plus 150M
- Manufacturer:
- Adam Equipment Co Ltd
- COO (Country of Origin):
- GB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
CPW-plus M Series Weighing Scales
The CPW-plus M series weighing scales from Adam. These industrial multi-purpose scales are durable and dependable for your every-day weighing needs. They are portable, easy to use with a simple 4 button operation and have an easy to read backlit indicator.
Features and Benefits
Colour coded keys
Hold function
Full range tare
Zero Tracking
Kg/ lb/ oz/ lb and oz switchable
Large backlit LCD display
Colour coded, sealed keypad
Four load cell construction
Wall mount bracket
Large stainless steel platform
Modern low profile design
Splash-proof to protect from accidental spills
Stainless steel weighing pan with remote indicator
Simple 4 button operation
Non-slip adjustable levelling feet
Tare function
Rechargeable battery / mains adapter supplied as standard
RS-232 bi-directional interface
External calibration
Rechargeable battery
Auto sleep / power down function to save battery life
Low battery indication
DC Adapter
Precision load cell technology
Hold function
Full range tare
Zero Tracking
Kg/ lb/ oz/ lb and oz switchable
Large backlit LCD display
Colour coded, sealed keypad
Four load cell construction
Wall mount bracket
Large stainless steel platform
Modern low profile design
Splash-proof to protect from accidental spills
Stainless steel weighing pan with remote indicator
Simple 4 button operation
Non-slip adjustable levelling feet
Tare function
Rechargeable battery / mains adapter supplied as standard
RS-232 bi-directional interface
External calibration
Rechargeable battery
Auto sleep / power down function to save battery life
Low battery indication
DC Adapter
Precision load cell technology
Models
CPW-plus 35M, CPW-plus 75M, CPW-plus 150M and CPW-plus 200M
Application Information
Ideal for animal / dynamic weighing
Specifications
Attribute | Value |
Weighing Capacity | 150kg |
Scale Type | Platform |
Resolution | 50 g |
Parts Counting | No |
Interface Type | RS232 |
Weighpan Length | 220 (Indicator) mm, 500 (Base) mm |
Weighpan Width | 500 (Base) mm, 95 (Indicator) mm |
Weighpan Height | 40 (Base) mm, 43 (Indicator) mm |
Net Weight | 8.5kg |
Model Number p | CPW Plus 150M |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +40°C |