Login / Register to access your benefits
Recently searched

    Kern HFD Crane Weighing Scale, 3000kg Weight Capacity

    Subtotal (1 unit)**

    €789.39

    (exc. VAT)

    €970.95

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Stock check temporarily unavailable - call for stock availability
    Units
    Per unit
    1 +€789.39

    **price indicative

    Calibration Options:

    Each

    €1,684.61

    (exc. VAT)

    €2,072.07

    (inc. VAT)

    RS Stock No.:
    180-5333
    Mfr. Part No.:
    HFD 3T-3
    Manufacturer:
    Kern
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Kern

    Weighing Capacity

    3000kg

    Scale Type

    Crane

    Resolution

    200 g, 500 g, 1000 g

    Plug Type

    Type C - European Plug

    Weighpan Length

    194mm

    Weighpan Width

    471mm

    Weighpan Height

    129mm

    Net Weight

    10kg

    Model Number p

    HFD

    Maximum Operating Temperature

    +40°C

    Minimum Operating Temperature

    -10°C

    Related links