Kern HFD Crane Weighing Scale, 600kg Weight Capacity
- RS Stock No.:
- 180-5334
- Mfr. Part No.:
- HFD 600K-1
- Manufacturer:
- Kern
Price Each**
€565.53
(exc. VAT)
€695.60
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €565.53 |
**price indicative
Calibration Options:
- Calibration Type:
- PreCal
- RS Stock No.
- 192-4153
Each
€890.27
(exc. VAT)
€1,095.03
(inc. VAT)
Related links
- Kern HFD 600K-1+C Crane Weighing Scale, 600kg Weight Capacity PreCal
- Kern HFD Crane Weighing Scale, 3000kg Weight Capacity
- Kern HFD Crane Weighing Scale, 1500kg Weight Capacity
- Kern UIB 600K-1+C Pallet Weighing Scale, 600kg Weight Capacity PreCal
- Kern UIB 600K-1 Pallet Weighing Scale, 600kg Weight Capacity
- Kern NIB 600K-2 Floor Platform Scale Weighing Scale, 600kg Weight Capacity
- Kern HFD 3T-3+C Crane Weighing Scale, 3000kg Weight Capacity PreCal
- Kern HFD 10T-3+C Crane Weighing Scale, 12000kg Weight Capacity PreCal