Kern HFM 3T0.5 Crane Weighing Scale, 3000kg Weight Capacity
- RS Stock No.:
- 260-0974
- Mfr. Part No.:
- HFM 3T0.5
- Manufacturer:
- Kern
Price Each**
€1,225.31
(exc. VAT)
€1,507.13
(inc. VAT)
Temporarily out of stock - back order for despatch 01-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €1,225.31 |
**price indicative
- RS Stock No.:
- 260-0974
- Mfr. Part No.:
- HFM 3T0.5
- Manufacturer:
- Kern
Related links
- Kern HFD Crane Weighing Scale, 3000kg Weight Capacity
- Kern HFA 3T-3 Crane Weighing Scale, 3000kg Weight Capacity
- Kern HFD 3T-3+C Crane Weighing Scale, 3000kg Weight Capacity PreCal
- Adam Equipment Co Ltd IHS 3 Crane Weighing Scale, 3000kg Weight Capacity
- Adam Equipment Co Ltd IHS 3 Crane Weighing Scale, 3000kg Weight...
- Kern HFD Crane Weighing Scale, 600kg Weight Capacity
- Kern HFD Crane Weighing Scale, 1500kg Weight Capacity
- Kern HFD 600K-1+C Crane Weighing Scale, 600kg Weight Capacity PreCal