Kern EOC 30K-3L Platform Weighing Scale, 35kg Weight Capacity
- RS Stock No.:
- 205-9581
- Mfr. Part No.:
- EOC 30K-3L
- Manufacturer:
- Kern
Price Each**
€459.48
(exc. VAT)
€565.16
(inc. VAT)
Temporarily out of stock - back order for despatch 24-01-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €459.48 |
**price indicative
Calibration Options:
- Calibration Type:
- RSCAL
- RS Stock No.
- 205-9734
Each
€538.48
(exc. VAT)
€662.33
(inc. VAT)
- RS Stock No.:
- 205-9581
- Mfr. Part No.:
- EOC 30K-3L
- Manufacturer:
- Kern
Related links
- Kern EOC 30K-3L Platform Weighing Scale With RS Calibration
- Kern EOC 30K-3 Platform Weighing Scale, 35kg Weight Capacity
- Kern EOC 30K-3 Platform Weighing Scale With RS Calibration
- Kern EOC 30K-4 Platform Weighing Scale, 35kg Weight Capacity
- Kern EOC 30K-4 Platform Weighing Scale With RS Calibration
- Kern KGP 30K-3L Platform Weighing Scale With RS Calibration
- Kern KGP 30K-3L Platform Weighing Scale, 30kg Weight Capacity
- Kern EOE 30K-2 Platform Weighing Scale, 35kg Weight Capacity