Kern EOE 30K-2 Platform Weighing Scale, 35kg Weight Capacity
- RS Stock No.:
- 260-0957
- Mfr. Part No.:
- EOE 30K-2
- Manufacturer:
- Kern
Price Each
€195.61
(exc. VAT)
€240.60
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €195.61 |
- RS Stock No.:
- 260-0957
- Mfr. Part No.:
- EOE 30K-2
- Manufacturer:
- Kern
Related links
- Kern EOC 30K-3 Platform Weighing Scale, 35kg Weight Capacity
- Kern EOC 30K-3L Platform Weighing Scale, 35kg Weight Capacity
- Kern EOC 30K-4 Platform Weighing Scale, 35kg Weight Capacity
- Kern EOC 30K-3 Platform Weighing Scale With RS Calibration
- Kern EOC 30K-3L Platform Weighing Scale With RS Calibration
- Kern EOC 30K-4 Platform Weighing Scale With RS Calibration
- Kern EOB 35K10 Platform Weighing Scale, 35kg Weight Capacity
- Kern DE 35K5D Platform Weighing Scale, 35kg Weight Capacity