SIP CO2 Disposable Bottle for MIG Welding Process Welding Accessory
- RS Stock No.:
- 623-170
- Mfr. Part No.:
- 02658
- Manufacturer:
- SIP
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€31.63
(exc. VAT)
€38.90
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | €31.63 |
| 3 - 9 | €29.41 |
| 10 - 29 | €27.84 |
| 30 + | €25.28 |
*price indicative
- RS Stock No.:
- 623-170
- Mfr. Part No.:
- 02658
- Manufacturer:
- SIP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SIP | |
| Product Type | Welding Accessory | |
| Sub Type | CO2 Disposable Bottle | |
| For Use With | MIG Welding Process | |
| Standards/Approvals | EC, CAS | |
| Select all | ||
|---|---|---|
Brand SIP | ||
Product Type Welding Accessory | ||
Sub Type CO2 Disposable Bottle | ||
For Use With MIG Welding Process | ||
Standards/Approvals EC, CAS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
MIG Welder Accessories
Accessories for use with the MIG welding process
0.6 mm tip has an M6 thread
0.8 mm tip has an M8 thread
MIG & TIG Welders
Related links
- SIP CO2 Disposable Bottle for MIG Welding Process Welding Accessory
- SIP Argon Disposable Bottle for MIG Welding Process Welding Accessory
- RS PRO Gasless Wire for MIG Welding Process Welding Accessory
- RS PRO Aluminium Wire for MIG Welding Process Welding Accessory
- RS PRO Steel Wire for MIG Welding Process Welding Accessory
- RS PRO Mild Steel Wire for MIG Welding Process Welding Accessory
- SIP for MIG welders 90 to 150 A Welding Accessory
- Welding Accessories
