Eclipse for General Welders Welding Accessory
- RS Stock No.:
- 267-0514
- Mfr. Part No.:
- E925
- Manufacturer:
- Eclipse
Subtotal (1 unit)*
€827.88
(exc. VAT)
€1,018.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €827.88 |
*price indicative
- RS Stock No.:
- 267-0514
- Mfr. Part No.:
- E925
- Manufacturer:
- Eclipse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eclipse | |
| Product Type | Welding Accessory | |
| For Use With | General Welders | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eclipse | ||
Product Type Welding Accessory | ||
For Use With General Welders | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eclipse magnet weld holder is provides rigid support for welding and weld preparation of flat and round components, 6 magnetic faces to provide 45,90 and 135° angled positioning , diameters up to 76mm can also be clamped.
100 Kg maximum pull force
Can be partially energized to aid accurate positioning
Related links
- Eclipse for General Welders Welding Accessory
- SIP for General Welders Welding Accessory
- GCE Blow Torch Nozzle for Propane General Welders Welding Accessory
- SIP for Arc Welders Welding Accessory
- SIP for MIG welders 90 to 150 A Welding Accessory
- Eclipse for Clamp Welding Accessory
- Eclipse for Plate Bar Pipe Welding Accessory
- Eclipse for Plate Angle Pipe Welding Accessory
