Eclipse for Plate, Bar, Angle, Ferrous Tube, Pipe Welding Accessory

Subtotal (1 unit)*

€49.88

(exc. VAT)

€61.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
  • Plus 12 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€49.88

*price indicative

RS Stock No.:
269-6633
Mfr. Part No.:
IOWCL
Manufacturer:
Eclipse
Find similar products by selecting one or more attributes.
Select all

Brand

Eclipse

Product Type

Welding Accessory

For Use With

Plate, Bar, Angle, Ferrous Tube, Pipe

Standards/Approvals

ISO 14001, ISO 9001

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eclipse inside and outside welding clamp is unique in that the inner and outer faces are both magnetic, so you can clamp on either side. The design allows for clamping of ferrous materials at 30, 60 and 90 degree angle positions.

Three mounting holes for linking up

Hex Key hole for aiding release of hold

Up to 18 kg pull force

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy