Bolle Safety 2 Lithium-ion, Solar Auto Darkening Filter, Shade 8 to 13, Shade 9 to 13 Auto Darkening Lens Adjustable
- RS Stock No.:
- 800-964
- Mfr. Part No.:
- VOLT2N80W
- Manufacturer:
- Bolle Safety
Image representative of range
Subtotal (1 unit)*
€88.69
(exc. VAT)
€109.09
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
- Plus 36 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.69 |
*price indicative
- RS Stock No.:
- 800-964
- Mfr. Part No.:
- VOLT2N80W
- Manufacturer:
- Bolle Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bolle Safety | |
| Sub Type | Auto Darkening Filter | |
| Product Type | Welding Helmet | |
| Lens Shade | Shade 8 to 13, Shade 9 to 13 | |
| Battery Type | Lithium-ion, Solar | |
| Series | 2 | |
| Auto Darkening Lens | Yes | |
| Adjustable Headband | Yes | |
| Viewing Height | 39mm | |
| Viewing Width | 96mm | |
| Standards/Approvals | EN ISO 16321-1 - EN ISO 16321-2 | |
| Select all | ||
|---|---|---|
Brand Bolle Safety | ||
Sub Type Auto Darkening Filter | ||
Product Type Welding Helmet | ||
Lens Shade Shade 8 to 13, Shade 9 to 13 | ||
Battery Type Lithium-ion, Solar | ||
Series 2 | ||
Auto Darkening Lens Yes | ||
Adjustable Headband Yes | ||
Viewing Height 39mm | ||
Viewing Width 96mm | ||
Standards/Approvals EN ISO 16321-1 - EN ISO 16321-2 | ||
- COO (Country of Origin):
- CN
The Bolle Safety welding helmet is a versatile protective headgear designed for comfort and safety during MIG/MAG, TIG, and grinding applications, featuring an ergonomic shape and superior Visual clarity for improved performance.
True Color auto-darkening filter provides exceptional Visual clarity
Lightweight design at 455g enhances user comfort during prolonged use
3-point adjustable headgear ensures a secure and comfortable fit
Includes variable welding filter with shades 3/4-8/9-13 for adaptability
Durable construction meets EN ISO 16321-1 standards for safety
Related links
- Bolle Safety ELECTN80W Solar Auto Darkening Filter Shade 4 to 8, Shade 9 to 13 Auto Darkening Lens Adjustable
- Bolle Safety ELECPN80W Solar Auto Darkening Filter Shade 4 to 8, Shade 9 to 13 Auto Darkening Lens Adjustable
- 3M G5 Lithium-ion Shade 8 to 13 Auto Darkening Lens Adjustable Headband
- 3M G5 Lithium-ion Shade 5 Auto Darkening Lens Adjustable Headband
- Bolle Safety ELECTRO CR2450 Auto Darkening Filter Auto Darkening Lens Adjustable Headband
- 3M G5 Lithium-ion Auto Darkening Lens Adjustable Headband
- 3M Speedglas 9100 FX Flip Up Welding Helmet, Shade 5 to 13 Auto Darkening Lens Adjustable Headband
- Univet MASTR Replaceable Laser Welding Helmet Shade 9 to 13 Auto Darkening Lens Adjustable Headband
