Bolle Safety ELECTRO CR2450 Auto Darkening Filter Auto Darkening Lens Adjustable Headband
- RS Stock No.:
- 765-833
- Mfr. Part No.:
- WELDPN01W
- Manufacturer:
- Bolle Safety
Subtotal (1 unit)*
€35.09
(exc. VAT)
€43.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.09 |
*price indicative
- RS Stock No.:
- 765-833
- Mfr. Part No.:
- WELDPN01W
- Manufacturer:
- Bolle Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bolle Safety | |
| Battery Type | CR2450 | |
| Sub Type | Auto Darkening Filter | |
| Product Type | Welding Helmet | |
| Series | ELECTRO | |
| Auto Darkening Lens | Yes | |
| Adjustable Headband | Yes | |
| Viewing Width | 74mm | |
| Viewing Height | 108mm | |
| Standards/Approvals | EN ISO 16321-1 - EN ISO 16321-2 | |
| Select all | ||
|---|---|---|
Brand Bolle Safety | ||
Battery Type CR2450 | ||
Sub Type Auto Darkening Filter | ||
Product Type Welding Helmet | ||
Series ELECTRO | ||
Auto Darkening Lens Yes | ||
Adjustable Headband Yes | ||
Viewing Width 74mm | ||
Viewing Height 108mm | ||
Standards/Approvals EN ISO 16321-1 - EN ISO 16321-2 | ||
- COO (Country of Origin):
- CN
The Bolle Safety Welding Back Head Protection is designed for professionals seeking durability, comfort, and a wide field of Vision during welding operations.
Provides Durable back head protection
Ensures wide field of Vision
Incorporates large true color auto darkening filter
Related links
- Bolle Safety ELECPN80W Solar Auto Darkening Filter Shade 4 to 8, Shade 9 to 13 Auto Darkening Lens Adjustable
- Bolle Safety ELECTN80W Solar Auto Darkening Filter Shade 4 to 8, Shade 9 to 13 Auto Darkening Lens Adjustable
- Bolle Safety VOLT 2.0 CR2032 Filter Auto Darkening Lens Adjustable Headband
- Bolle Safety 2 Lithium-ion Shade 8 to 13, Shade 9 to 13 Auto Darkening Lens Adjustable
- Bolle Safety VOLT Auto Darkening Lens Adjustable Headband
- Bolle VOLT Auto Darkening Lens Adjustable Headband
- 3M G5 Helmet Auto Darkening Lens Adjustable Headband
- 3M Speedglas 9002NC Welding Helmet Auto Darkening Lens Adjustable Headband
