Telit CMB100A0-WW 5.5V WiFi Module, UDP/TCP/FTP/SMTP

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€105.04

(exc. VAT)

€129.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
  • Plus 55 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€105.04
10 +€94.52

*price indicative

RS Stock No.:
285-550
Mfr. Part No.:
CMB100A0-WW
Manufacturer:
Telit
Find similar products by selecting one or more attributes.
Select all

Brand

Telit

Product Type

WiFi Module

Supported Security Standards

QZSS, Galileo, GPS, BeiDou, GLONASS

Data Rate

150Mbps

Height

8.55mm

Length

36mm

Interface Type

PCM, UART, USB 2.0

Minimum Supply Voltage

1.8V

Maximum Supply Voltage

5.5V

Width

30mm

Minimum Operating Temperature

-40°C

Supported Protocols

UDP/TCP/FTP/SMTP

Maximum Operating Temperature

85°C

Standards/Approvals

Verizon, AT&T, PTCRB, FCC/IC, RED/GCF

Series

CMB100X0

COO (Country of Origin):
VN
The Telit CMB100 series Module Board-CAT4 is Telit Cinterion’s first generation of LTE modules certified for end devices. These modules provide the Ability to add reliable LTE connectivity to products. Its offers Ideal platform for IoT applications, mobile data and ultra Compact computing devices with extended operating temperature range.

Standard mini berg connector with 20 mm pitch

Best in class 3GPP Release 10 platform

Battery friendly 1.8 V GPIO

GPIO level translation for 3.3 V system

2G and 3G fallback and GNSS for accurate location services

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy