Telit LE910R1 IF (EU Version) 4.2V dc WiFi Module, LTE
- RS Stock No.:
- 285-580
- Mfr. Part No.:
- LE910R1 IF (EU Version)
- Manufacturer:
- Telit
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 285-580
- Mfr. Part No.:
- LE910R1 IF (EU Version)
- Manufacturer:
- Telit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telit | |
| Product Type | WiFi Module | |
| Data Rate | 10Mbps | |
| Output Power | 23dBm | |
| Height | 2.2mm | |
| Length | 28.2mm | |
| Minimum Supply Voltage | 3.4V | |
| Width | 28.2mm | |
| Maximum Supply Voltage | 4.2V dc | |
| Supported Protocols | LTE | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RED, UKCA, GCF, DTAG, IMDA, RCM, REACH and RoHS | |
| Series | LE910R1 | |
| Select all | ||
|---|---|---|
Brand Telit | ||
Product Type WiFi Module | ||
Data Rate 10Mbps | ||
Output Power 23dBm | ||
Height 2.2mm | ||
Length 28.2mm | ||
Minimum Supply Voltage 3.4V | ||
Width 28.2mm | ||
Maximum Supply Voltage 4.2V dc | ||
Supported Protocols LTE | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RED, UKCA, GCF, DTAG, IMDA, RCM, REACH and RoHS | ||
Series LE910R1 | ||
- COO (Country of Origin):
- IT
The Telit Cat-1bis LGA is an industrial grade, cost optimized LTE Cat 1 bis module. It is Ideal for IoT applications that need data and voice transmission, including devices requiring full mobility throughout the extended European, LATAM and APAC regions. LE910R1 supports 2G fallback and connecting devices in remote areas where LTE networks have not yet rolled out and voice use cases in the absence of Voice over LTE (VoLTE).
LTE FDD Cat 1 bis 3GPP Release 13 compliant
Single LTE antenna
VoLTE support
SMS over IMS
SIM application toolkit 3GPP TS 51.01
Related links
- Telit LE910R1 IF (EU Version) 4.2V dc WiFi Module, LTE
- Telit LE910Q1-WW IF 4.2V dc WiFi Module, LTE
- Telit LE910C4 IF (**WWX) 4.2V dc WiFi Module LTE FDD Cat.1. 3GPP Release 10
- Telit LE910C1 IF (**WWX) 4.2V dc WiFi Module, UDP/TCP/FTP/SMTP
- Telit FN990A28 (sub-6 only) 3.3V dc WiFi Module, LTE
- Telit FN990A40 (sub-6 only) 3.3V dc WiFi Module, LTE
- Telit FE910C04-WW 4.2V 5G Module, LTE
- Wurth Elektronik 2610011025010 3.6V dc WiFi Module, IEEE 802.11
