Telit LE910R1 IF (EU Version) 4.2V dc WiFi Module, LTE

Subtotal (1 unit)*

€272.32

(exc. VAT)

€334.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€272.32

*price indicative

RS Stock No.:
285-581
Mfr. Part No.:
LE910R1 IF (EU Version)
Manufacturer:
Telit
Find similar products by selecting one or more attributes.
Select all

Brand

Telit

Product Type

WiFi Module

Output Power

23dBm

Data Rate

10Mbps

Height

2.2mm

Length

28.2mm

Minimum Supply Voltage

3.4V

Maximum Supply Voltage

4.2V dc

Width

28.2mm

Minimum Operating Temperature

-40°C

Supported Protocols

LTE

Maximum Operating Temperature

85°C

Series

LE910R1

Standards/Approvals

RED, UKCA, GCF, DTAG, IMDA, RCM, REACH and RoHS

COO (Country of Origin):
IT
The Telit Cat-1bis LGA is an industrial grade, cost optimized LTE Cat 1 bis module. It is Ideal for IoT applications that need data and voice transmission, including devices requiring full mobility throughout the extended European, LATAM and APAC regions. LE910R1 supports 2G fallback and connecting devices in remote areas where LTE networks have not yet rolled out and voice use cases in the absence of Voice over LTE (VoLTE).

LTE FDD Cat 1 bis 3GPP Release 13 compliant

Single LTE antenna

VoLTE support

SMS over IMS

SIM application toolkit 3GPP TS 51.01

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy