Telit LN920A6-WW 3.6V WiFi Module, 3GPP TS27.005

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
285-586
Mfr. Part No.:
LN920A6-WW
Manufacturer:
Telit
Find similar products by selecting one or more attributes.
Select all

Brand

Telit

Product Type

WiFi Module

Supported Security Standards

Secure Boot, SELinux

Data Rate

600Mbps

Height

2.4mm

Length

30mm

Interface Type

USB 3.0

Minimum Supply Voltage

3.1V

Maximum Supply Voltage

3.6V

Width

42mm

Supported Protocols

3GPP TS27.005

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

LN920

Standards/Approvals

ANATEL, CCC, CE/RED etc

The Telit High Speed LN920 Series LTE Data Card is designed for global use and suitable for both high performance industrial and consumer applications, including fixed wireless access, enterprise routers and gateways, indoor and outdoor CPE, and mobile computing e.g., notebooks, tablets.

Standard M.2 form factor

Certified with leading MNOs

Single side printed circuit board for optimal heat dissipation

High speed USB 3.0 port

Full industrial operating temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy