Telit SE878K3-A 4.3V WiFi Module, GPS, Galileo, GLONASS, QZSS
- RS Stock No.:
- 285-609
- Mfr. Part No.:
- SE878K3-A
- Manufacturer:
- Telit
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€14.30
(exc. VAT)
€17.59
(inc. VAT)
Temporarily out of stock
- 300 unit(s) shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €14.30 |
| 10 - 99 | €12.86 |
| 100 + | €11.87 |
*price indicative
- RS Stock No.:
- 285-609
- Mfr. Part No.:
- SE878K3-A
- Manufacturer:
- Telit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telit | |
| Product Type | WiFi Module | |
| Supported Security Standards | EMEA | |
| Output Power | 93W | |
| Height | 6.1mm | |
| Length | 18mm | |
| Minimum Supply Voltage | 3V | |
| Width | 18mm | |
| Maximum Supply Voltage | 4.3V | |
| Supported Protocols | GPS, Galileo, GLONASS, QZSS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | SE878K3-A | |
| Standards/Approvals | EMEA, RED (10.2024), RoHS | |
| Select all | ||
|---|---|---|
Brand Telit | ||
Product Type WiFi Module | ||
Supported Security Standards EMEA | ||
Output Power 93W | ||
Height 6.1mm | ||
Length 18mm | ||
Minimum Supply Voltage 3V | ||
Width 18mm | ||
Maximum Supply Voltage 4.3V | ||
Supported Protocols GPS, Galileo, GLONASS, QZSS | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series SE878K3-A | ||
Standards/Approvals EMEA, RED (10.2024), RoHS | ||
- COO (Country of Origin):
- VN
The Telit GNSS antenna module is a complete multi constellation GNSS receiver featuring a high sensitivity 17 x 17 mm patch antenna, SAW filter, additional LNA, flash memory, GNSS core, RTC and TCXO. It uses Telits cavity like PCB package with an optimized RF path supporting standard SMT mounting without constraining the host PCB, minimizing the antenna detuning.
Additional LNA and SAW filter
SMT mounting not requiring holes on host PCB
Ready for Galileo
Supports ephemeris file injection
Satellite Based Augmentation System compliant
Embedded RF switch to support external antennas as well
Related links
- Telit SE878K3-A 4.3V WiFi Module Galileo QZSS
- Siretta ECHO50/0.1M/I-PEX/MHF4/S/17 Ceramic Antenna with I-PEX MHF4 Connector Galileo GPS, QZSS
- KYOCERA AVX EVB for 1001011 - GPS/GLONASS/Beidou/Galileo Antenna Antenna GPS Beidou Galileo
- Abracon Square Omni-Directional GPS Antenna with IPEX Connector GPS GLONASS
- Phoenix Contact FL NTP Wireless Access Point 1000Mbps GNSS (GPS/Galileo/GLONASS)
- Abracon AFAG4330-SG3 Square Omni-Directional GPS Antenna with IPEX Connector GPS GLONASS
- Siretta DELTA60/x/SMAM/S/S/32 Helical Antenna with SMA Connector Galileo E1 QZSS
- Siretta ECHO52/3M/SMAM/S/S/32 Ceramic Antenna with SMA Connector 1575.42 MHz Galileo QZSS
