Telit WE310K6-P WiFi Module, 802.11 a/b/g/n/ac/ax, Bluetooth 2.1 EDR
- RS Stock No.:
- 285-616
- Mfr. Part No.:
- WE310K6-P
- Manufacturer:
- Telit
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€21.40
(exc. VAT)
€26.32
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
- Plus 292 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €21.40 |
| 10 - 99 | €19.26 |
| 100 + | €17.76 |
*price indicative
- RS Stock No.:
- 285-616
- Mfr. Part No.:
- WE310K6-P
- Manufacturer:
- Telit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telit | |
| Product Type | WiFi Module | |
| Supported Security Standards | WPA2, WPA, WPA3 | |
| Output Power | 19dBm | |
| Data Rate | 1201Mbps | |
| Frequency | 5GHz | |
| Height | 2.6mm | |
| Interface Type | PCM, PCIe Gen 1.1, UART | |
| Length | 18mm | |
| Minimum Supply Voltage | 3.3V | |
| Width | 15mm | |
| Supported Protocols | 802.11 a/b/g/n/ac/ax, Bluetooth 2.1 EDR | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | Bluetooth-SIG, Wi-Fi Alliance, ISED, RED, REACH, UKCA, RoHS, FCC | |
| Select all | ||
|---|---|---|
Brand Telit | ||
Product Type WiFi Module | ||
Supported Security Standards WPA2, WPA, WPA3 | ||
Output Power 19dBm | ||
Data Rate 1201Mbps | ||
Frequency 5GHz | ||
Height 2.6mm | ||
Interface Type PCM, PCIe Gen 1.1, UART | ||
Length 18mm | ||
Minimum Supply Voltage 3.3V | ||
Width 15mm | ||
Supported Protocols 802.11 a/b/g/n/ac/ax, Bluetooth 2.1 EDR | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals Bluetooth-SIG, Wi-Fi Alliance, ISED, RED, REACH, UKCA, RoHS, FCC | ||
- COO (Country of Origin):
- VN
The Telit IoT Module is a fully integrated dual band, dual stream combo Wi-Fi (802.11 a/b/g/n/ac/ax) / Bluetooth® / Bluetooth® Low Energy 5.2 module, that provides an easy, cost effective way for manufacturers to add wireless connectivity to their products. It is an Ideal solution for organizations with limited WiFi/Bluetooth Low Energy or RF expertise or for those seeking Faster time to market, as it reduces RF design time and removes the burden of testing and certification.
Certified Module
RoHS and REACH compliant
Two Form Factor of LGA and M.2
Bluetooth® AUDIO Isochronous Channel support
Related links
- Telit WE310K6-P WiFi Module Bluetooth 2.1 EDR
- Ezurio 453-00195 3.5V WiFi Module 5.4 Bluetooth 2.1 EDR 5.0 IEEE 802.11a/b/g/n/ac/ax, 5.3
- Ezurio 453-00193C 3.5V WiFi Module 5.2 4.2 5.1 5.0, 5.3
- TE Connectivity 2344656-5 Flexible Antenna with MHF4 Connector IEEE 802.11a/b/g/n/ac/ax ZigBee
- Ezurio 453-00186-K1 3.5V WiFi Module Bluetooth 5.4 Dual Mode
- Ezurio 453-00185C 3.5V WiFi Module Bluetooth 5.4 Dual Mode
- D-Link WiFi 6 AX3000 Access Point 1 Port Wireless Access Point IEEE 802.3 at PoE, IEEE 802.3
- Ezurio ST60-SIPT 3.6V BLE/WiFi Module, 802.11 a/b/g/n/ac
