D-Link WiFi 6 AX3000 Access Point 1 Port Wireless Access Point, IEEE 802.11 a/b/g/n/ac/ax, IEEE 802.3 at PoE, IEEE 802.3

Subtotal (1 unit)*

€146.22

(exc. VAT)

€179.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€146.22

*price indicative

RS Stock No.:
619-674
Mfr. Part No.:
DAP-X3060
Manufacturer:
D-Link
Find similar products by selecting one or more attributes.
Select all

Brand

D-Link

Product Type

Wireless Access Point

Wireless Technology

Wi-Fi 6

Wi-Fi Standard

IEEE 802.11 a/b/g/n/ac/ax, IEEE 802.3 at PoE, IEEE 802.3 az, IEEE 802.3 u/ab

Network Speed

3000Mbps

Wi-Fi Band

5GHz

Wireless Data Rate

2401Mbps

Number of LAN Ports

1

Security Protocols

WEP, WPA, WPA2, WPA3TM, Mac

Depth

42.8mm

Width

19mm

Height

190mm

Standards/Approvals

IEEE 802.11a/b/g/n/ac/ax, IEEE 802.3az Energy-Efficient Ethernet (EEE), IEEE 802.3u/ab, IEEE 802.3at PoE

Weight

612.4g

COO (Country of Origin):
TW
The D-Link Nuclias Connect access point delivers high performance Wi-Fi 6 speeds with enhanced capacity interference-free coverage and centralized management via D-Link’s Nuclias Connect software. It offers dual-band connectivity for superior throughput supports Airtime Fairness for efficient user coverage and uses Band Steering to optimize frequency usage. A PoE 2.5-Gigabit LAN port ensures seamless wired backhaul without bottlenecks.

MAC Address Filtering and WLAN Partitioning ensure ultimate control of your network’s access

Captive Portal with industry-standard authentication for enhanced access management

Works as a standalone AP or as part of a centralized, scalable multi-device deployment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy