Microchip WINCS02ICT-V/ZZX 3.6V WiFi Module, 802.11 b/g/n

Subtotal (1 reel of 3000 units)*

€9,084.00

(exc. VAT)

€11,172.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€3.028€9,084.00

*price indicative

RS Stock No.:
299-113
Mfr. Part No.:
WINCS02ICT-V/ZZX
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

WiFi Module

Supported Security Standards

WPA3

Output Power

20dBm

Data Rate

54Mbps

Frequency

2.4GHz

Height

900μm

Interface Type

SPI

Length

7mm

Minimum Supply Voltage

3V

Maximum Supply Voltage

3.6V

Width

7mm

Supported Protocols

802.11 b/g/n

Receiving Supply Current

94mA

Minimum Operating Temperature

-40°C

Transmitting Supply Current

289mA

Maximum Operating Temperature

105°C

Series

WINCS02IC

Standards/Approvals

UKCA, ISED, KCC and NCC Radio Regulations, RoHS, REACH, MIC, CE, FCC

The Microchip Wi-Fi Network Controller is a 32-bit Controller IC with WLAN connectivity and hardware-based security accelerator. It is a low power consuming IC containing a 2.4 GHz IEEE 802.11 compliant radio with integrated High Power Amplifier, Low Noise Amplifier, Radio Frequency switches for TX/RX control and hardware-based security accelerator. It is designed to execute Microchip-provided Wi-Fi and Networking stack components accessible through a Serial Peripheral Interface.

2MB Flash Memory

Industrial temperature range -40 degree celsius to 105 degree celsius

48 pin VQFN

Tape and Reel Packaging

Dimensions 7 mm x 7 mm x 0.9 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy