Panasonic ENW49D01A1KF 3.6V WiFi Module, 802.11 b/g/n
- RS Stock No.:
- 224-0562
- Mfr. Part No.:
- ENW49D01A1KF
- Manufacturer:
- Panasonic
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 224-0562
- Mfr. Part No.:
- ENW49D01A1KF
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | WiFi Module | |
| Supported Security Standards | WPA2, WPA3 | |
| Output Power | 18dBm | |
| Data Rate | 150Mbps | |
| Frequency | 2483.5MHz | |
| Height | 3.1mm | |
| Length | 24mm | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 3.6V | |
| Width | 13mm | |
| Minimum Operating Temperature | -40°C | |
| Supported Protocols | 802.11 b/g/n | |
| Maximum Operating Temperature | 84°C | |
| Series | ENW49D01A1KF | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type WiFi Module | ||
Supported Security Standards WPA2, WPA3 | ||
Output Power 18dBm | ||
Data Rate 150Mbps | ||
Frequency 2483.5MHz | ||
Height 3.1mm | ||
Length 24mm | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 3.6V | ||
Width 13mm | ||
Minimum Operating Temperature -40°C | ||
Supported Protocols 802.11 b/g/n | ||
Maximum Operating Temperature 84°C | ||
Series ENW49D01A1KF | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SK
The 4MB Flash 2MB PSRAM version of the PAN9520. The PAN9520 is a 2.4 GHz 802.11 b/g/n embedded Wi‑Fi module based on Espressifs ESP32-S2 that includes the powerful Xtensa® 32-bit LX7 CPU. An integrated chip antenna and QSPI memory enable the module to be used in a variety of stand-alone or host -controlled applications. The integrated crystal ensures connection performance over full temperature range and lifetime. Although the PAN9520 is one of the smallest modules on the market, this offers a rich set of peripherals like full-speed USB OTG, SPI, UART, I²C, and many more.
Related links
- Panasonic ENW49D01A1KF 3.6V WiFi Module, 802.11 b/g/n
- Panasonic ENW49D02A1KF 3.6V WiFi Module, 802.11 b/g/n
- Microchip WFI32E03PE-I 3.6V WiFi Module, 802.11 b/g/n
- Microchip WILCS02ICT-V/ZZX 3.6V WiFi Module, 802.11 b/g/n
- Microchip WINCS02ICT-V/ZZX 3.6V WiFi Module, 802.11 b/g/n
- Microchip WFI32E04UE-I 3.6V WiFi Module, 802.11 b/g/n
- Wurth Elektronik 2610011025000 3.6V WiFi Module, 802.11 b/g/n
- Microchip WFI32E03UE-I 3.6V WiFi Module, 802.11 b/g/n
