Ezurio 453-00401C 4.8V WiFi Module, Bluetooth 5.4, WiFi

Subtotal (1 unit)*

€16.78

(exc. VAT)

€20.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 250 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€16.78

*price indicative

RS Stock No.:
718-527
Mfr. Part No.:
453-00401C
Manufacturer:
Ezurio
Find similar products by selecting one or more attributes.
Select all

Brand

Ezurio

Product Type

WiFi Module

Supported Security Standards

WPA3

Data Rate

143Mbps

Frequency

7GHz

Height

1.4mm

Length

11mm

Interface Type

SPI

Minimum Supply Voltage

3V

Width

7mm

Maximum Supply Voltage

4.8V

Minimum Operating Temperature

-40°C

Supported Protocols

Bluetooth 5.4, WiFi

Maximum Operating Temperature

85°C

Series

453

Standards/Approvals

IEEE

COO (Country of Origin):
TW
The Ezurio Module designed for IoT applications requiring Wi-Fi 6 and Bluetooth Low Energy connectivity. It integrates an MCU, radio, PMU, Flash, and PSRAM into a small 11x7mm package, enabling stand-alone operation or host offloading.

Integrated Arm Cortex CM33 MCU running at 192 MHz

On chip memory 2048 KB ROM and 768 KB RAM

Embedded external memory

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy