Ezurio 453-00396-K1 4.8V Development Kit, Bluetooth 5.4, WiFi
- RS Stock No.:
- 718-523
- Mfr. Part No.:
- 453-00396-K1
- Manufacturer:
- Ezurio
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€176.32
(exc. VAT)
€216.87
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €176.32 |
| 5 + | €172.79 |
*price indicative
- RS Stock No.:
- 718-523
- Mfr. Part No.:
- 453-00396-K1
- Manufacturer:
- Ezurio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ezurio | |
| Product Type | Development Kit | |
| Supported Security Standards | IEEE 802.11 | |
| Data Rate | 143Mbps | |
| Frequency | 5GHz | |
| Interface Type | SPI | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 4.8V | |
| Supported Protocols | Bluetooth 5.4, WiFi | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEEE | |
| Series | 453 | |
| Select all | ||
|---|---|---|
Brand Ezurio | ||
Product Type Development Kit | ||
Supported Security Standards IEEE 802.11 | ||
Data Rate 143Mbps | ||
Frequency 5GHz | ||
Interface Type SPI | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 4.8V | ||
Supported Protocols Bluetooth 5.4, WiFi | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEEE | ||
Series 453 | ||
- COO (Country of Origin):
- TW
The Ezurio Development Kit designed for IoT applications requiring Wi-Fi 6 and Bluetooth Low Energy connectivity. It integrates an MCU, radio, PMU, Flash, and PSRAM into a small 11x7mm package, enabling stand-alone operation or host offloading.
Integrated Arm Cortex CM33 MCU running at 192 MHz
On chip memory 2048 KB ROM and 768 KB RAM
Embedded external memory
Related links
- Ezurio 453-00400-K1 4.8V Development Kit WiFi
- Ezurio 453-00397C 4.8V WiFi Module WiFi
- Ezurio 453-00400C 4.8V WiFi Module WiFi
- Ezurio 453-00401C 4.8V WiFi Module WiFi
- Ezurio 453-00396C 4.8V WiFi Module WiFi
- Ezurio 453-00200-K1 3.6V WiFi Module Bluetooth 5.4
- Ezurio 453-00200C 3.6V WiFi Module WiFi
- Ezurio EZSMI-959-0816-00158-2-K2 5.25V Evaluation Kit WiFi 6E Triband 1x1 MIMO IEEE
