STMicroelectronics ST67W611M1A6PTR 3.63V WiFi & Bluetooth Module, Bluetooth, WiFi
- RS Stock No.:
- 762-861
- Mfr. Part No.:
- ST67W611M1A6PTR
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 10 more to save 13%
View bulk pricing optionsSubtotal (1 unit)*
€6.54
(exc. VAT)
€8.04
(inc. VAT)
Temporarily out of stock
- 800 unit(s) shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €6.54 | - |
| 10 - 24 | €5.68 | 13% |
| 25 - 99 | €5.32 | 18% |
| 100 - 249 | €4.85 | 25% |
| 250 + | €4.57 | 30% |
*price indicative
- RS Stock No.:
- 762-861
- Mfr. Part No.:
- ST67W611M1A6PTR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | WiFi & Bluetooth Module | |
| Supported Security Standards | WEP, WPA, WPA2, WPA3 | |
| Data Rate | 17Mbps | |
| Output Power | 21dBm | |
| Frequency | 2.4GHz | |
| Height | 2.37mm | |
| Interface Type | SPI, UART | |
| Length | 12.28mm | |
| Minimum Supply Voltage | 2.97V | |
| Maximum Supply Voltage | 3.63V | |
| Supported Protocols | Bluetooth, WiFi | |
| Transmitting Supply Current | 377mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | ST67W611M1 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type WiFi & Bluetooth Module | ||
Supported Security Standards WEP, WPA, WPA2, WPA3 | ||
Data Rate 17Mbps | ||
Output Power 21dBm | ||
Frequency 2.4GHz | ||
Height 2.37mm | ||
Interface Type SPI, UART | ||
Length 12.28mm | ||
Minimum Supply Voltage 2.97V | ||
Maximum Supply Voltage 3.63V | ||
Supported Protocols Bluetooth, WiFi | ||
Transmitting Supply Current 377mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series ST67W611M1 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- SG
The STMicroelectronics Low power wi fi 6 and bluetooth IE combo coprocessor module is designed for efficient wireless connectivity in embedded systems. Delivering reliable performance, fast data exchange, and stable RF operation across demanding environments while keeping power consumption low.
Uses SPI data Interface
Includes 40 MHz high-precision quartz
Operates from -40° to +85°C
Related links
- Murata Power Solutions LBEE5KL1YN-814 3.63V WiFi & Bluetooth Module, 802.11 b/g/n
- Murata Power Solutions LBEE5PK2AE-564 3.63V WiFi & Bluetooth Module, IEEE 802.11 ac/a/b/g/n
- Murata LBEE5HY1MW-230 3.63V WiFi & Bluetooth Module, IEEE 802.11 ac/a/b/g/n
- Murata 3.63V WiFi & Bluetooth Module, IEEE 802.11 ac/a/b/g/n
- RF Solutions Ai-WB2-07S 2.7V WiFi & Bluetooth Module, IEEE 802.11 b/g/n
- RF Solutions Ai-WB2-13U 2.7V WiFi & Bluetooth Module, IEEE 802.11 b/g/n
- Ezurio 453-00224C 1.7V WiFi & Bluetooth Module Bluetooth 5.4 LE, Nordic Proprietary 1/2/4 Mbps
- Ezurio 453-00223C 1.7V WiFi & Bluetooth Module Bluetooth LE 5.4, Nordic Proprietary 1/2/4 Mbps
