RF Solutions Ai-WB2-07S 2.7V WiFi & Bluetooth Module, IEEE 802.11 b/g/n
- RS Stock No.:
- 274-2153
- Mfr. Part No.:
- Ai-WB2-07S
- Manufacturer:
- RF Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€6.49
(exc. VAT)
€7.98
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €6.49 |
| 10 - 24 | €6.17 |
| 25 - 49 | €5.87 |
| 50 - 99 | €5.58 |
| 100 + | €5.29 |
*price indicative
- RS Stock No.:
- 274-2153
- Mfr. Part No.:
- Ai-WB2-07S
- Manufacturer:
- RF Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Product Type | WiFi & Bluetooth Module | |
| Supported Security Standards | WPA, WEP, WPA2 | |
| Data Rate | 72.2Mbps | |
| Output Power | 16dBm | |
| Frequency | 2483.5MHz | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 2.7V | |
| Transmitting Supply Current | 260mA | |
| Receiving Supply Current | 65mA | |
| Supported Protocols | IEEE 802.11 b/g/n | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEEE 802.11 b/g/n, BLE 5.0 | |
| Series | Ai-WB2-07S | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Product Type WiFi & Bluetooth Module | ||
Supported Security Standards WPA, WEP, WPA2 | ||
Data Rate 72.2Mbps | ||
Output Power 16dBm | ||
Frequency 2483.5MHz | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 2.7V | ||
Transmitting Supply Current 260mA | ||
Receiving Supply Current 65mA | ||
Supported Protocols IEEE 802.11 b/g/n | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEEE 802.11 b/g/n, BLE 5.0 | ||
Series Ai-WB2-07S | ||
- COO (Country of Origin):
- CN
The RF Solutions WiFi and Bluetooth module developed by Shenzhen Ai Thinker Technology Co. LTD. The module is equipped with BL602 chip as the core processor. The BL602 chip has a 32 bit RISC CPU with low power consumption and 276KB RAM and a wealth of peripheral interfaces, including SDIO, SPI, UART, I2C, IR Remote, PWM, ADC, DAC, PIR and GPIO etc. It can be widely used in Internet of Things, mobile devices, wearable electronic devices, smart home and other fields.
SMD 16 package
Support 20MHz bandwidth
Supports variety of sleep modes
Bluetooth BLE 5.0 and Bluetooth Mesh
Universal AT instruction for quick start
Support true Random number generator
Related links
- RF Solutions Ai-WB2-01S 2.7V WiFi & Bluetooth Module, IEEE 802.11 b/g/n
- RF Solutions Ai-WB2-13U 2.7V WiFi & Bluetooth Module, IEEE 802.11 b/g/n
- Murata Power Solutions LBEE5PK2AE-564 3.63V WiFi & Bluetooth Module, IEEE 802.11 ac/a/b/g/n
- Microchip ATWINC1510-MR210PB1952 2.7V WiFi Module, IEEE 802.11 b/g/n
- Murata 3.63V WiFi & Bluetooth Module, IEEE 802.11 ac/a/b/g/n
- Murata LBEE5HY1MW-230 3.63V WiFi & Bluetooth Module, IEEE 802.11 ac/a/b/g/n
- Murata LBEE5QD1ZM-572 1.92V WiFi & Bluetooth Module, IEEE 802.11 ac/a/b/g/n
- Phoenix Contact 1119246 24V dc WiFi Module, IEEE 802.11 b/g/n
