Ezurio 453-00012R 3.6V WLAN Module, 802.11 b/g/n
- RS Stock No.:
- 210-0855
- Mfr. Part No.:
- 453-00012R
- Manufacturer:
- Ezurio
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 210-0855
- Mfr. Part No.:
- 453-00012R
- Manufacturer:
- Ezurio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ezurio | |
| Product Type | WLAN Module | |
| Supported Security Standards | WPA, WPA2, WEP | |
| Height | 1.6mm | |
| Length | 10mm | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.6V | |
| Width | 10mm | |
| Supported Protocols | 802.11 b/g/n | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | 453-00012R | |
| Standards/Approvals | and EN 55022:2010/AC:2011, EN 300 328 V1.9.1, RoHS, AS/NZS 4268: 2012-A1:2013 | |
| Select all | ||
|---|---|---|
Brand Ezurio | ||
Product Type WLAN Module | ||
Supported Security Standards WPA, WPA2, WEP | ||
Height 1.6mm | ||
Length 10mm | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.6V | ||
Width 10mm | ||
Supported Protocols 802.11 b/g/n | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series 453-00012R | ||
Standards/Approvals and EN 55022:2010/AC:2011, EN 300 328 V1.9.1, RoHS, AS/NZS 4268: 2012-A1:2013 | ||
- COO (Country of Origin):
- TW
The Laird Connectivity Sterling-EWB base for SiP module. Sterling™-EWB is a high performance 2.4 GHz WLAN and Bluetooth combo module based on latest-generation silicon (Cypresss CYW4343W) with an integrated ST Micro STM32F412 Cortex M4 MCU.
Bluetooth 5.1 (Errata) BR DR/LE
Cortex M4 microprocessor
Operating voltage: 3.0V to 3.6V
Operating temperature: -40° to +85° C
Related links
- Ezurio 3.6V WLAN Module, 802.11 b/g/n
- Ezurio 453-00013R 3.6V WLAN Module, 802.11 b/g/n
- Ezurio 453-00070C 3V WiFi Module, IEEE 802.11 ac/a/b/g/n
- Ezurio 453-00071C 3V WiFi Module, IEEE 802.11 ac/a/b/g/n
- Wurth Elektronik 2610011025000 3.6V WiFi Module, 802.11 b/g/n
- Microchip WFI32E03PE-I 3.6V WiFi Module, 802.11 b/g/n
- Panasonic ENW49D02A1KF 3.6V WiFi Module, 802.11 b/g/n
- Panasonic ENW49D01A1KF 3.6V WiFi Module, 802.11 b/g/n
