Panasonic ENWF9408AVEF 3.3V WiFi Module Evaluation Kit, IEEE 802.11 b/g 2.4 GHz
- RS Stock No.:
- 234-2605
- Distrelec Article No.:
- 303-81-064
- Mfr. Part No.:
- ENWF9408AVEF
- Manufacturer:
- Panasonic
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-2605
- Distrelec Article No.:
- 303-81-064
- Mfr. Part No.:
- ENWF9408AVEF
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | WiFi Module Evaluation Kit | |
| Supported Security Standards | 802.11i AES Encryption, CCMP | |
| Output Power | 16dBm | |
| Data Rate | 433Mbps | |
| Frequency | 2.4MHz | |
| Height | 2.73mm | |
| Interface Type | GPIO, UART, SDIO | |
| Length | 24mm | |
| Minimum Supply Voltage | 3.3V | |
| Width | 12mm | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -30°C | |
| Supported Protocols | IEEE 802.11 b/g 2.4 GHz | |
| Maximum Operating Temperature | 85°C | |
| Series | ENWF9408 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type WiFi Module Evaluation Kit | ||
Supported Security Standards 802.11i AES Encryption, CCMP | ||
Output Power 16dBm | ||
Data Rate 433Mbps | ||
Frequency 2.4MHz | ||
Height 2.73mm | ||
Interface Type GPIO, UART, SDIO | ||
Length 24mm | ||
Minimum Supply Voltage 3.3V | ||
Width 12mm | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature -30°C | ||
Supported Protocols IEEE 802.11 b/g 2.4 GHz | ||
Maximum Operating Temperature 85°C | ||
Series ENWF9408 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Panasonic mSDIO adapter has on-board antenna or bottom pad selection, U.FL connector,PAN9028 module and SDIO interface as its functional blocks. The device supports an SDIO device interface that conforms to the industry standard SDIO full-speed card specification and allows a host controller using the SDIO bus protocol to access the device.
1-Bit 4-Bit mode
Pin type digital I/O
Supports SDIO 3.0 standard
Full clock range up to 208 MHz
Related links
- Panasonic ENWF9408A1EF 3.3V WiFi Module, IEEE 802.11 b/g 2.4 GHz
- Panasonic ENWF9408A2EF 3.3V WiFi Module, IEEE 802.11 b/g 2.4 GHz
- Panasonic ENWF9511CMKF 3.3V WiFi Module, IEEE 802.11 ac/a/b/g/n
- Telit WE866C6-P 3.3V WiFi Module, IEEE 802.11 ac/a/b/g/n
- Microchip ATWILC3000-MR110CA 3.6V WiFi Module, IEEE 802.11 b/g/n
- Infineon CYW43439KUBGT 4.8V WiFi Module, IEEE 802.11 b/g/n
- Microchip ATWINC1510-MR210PB1952 2.7V WiFi Module, IEEE 802.11 b/g/n
- Microchip ATWILC1000-MR110UB 3.6V WiFi Module, IEEE 802.11 b/g/n
