RF Solutions ESP32-C3-32S 3.6V dc WiFi Module
- RS Stock No.:
- 238-6921
- Mfr. Part No.:
- ESP32-C3-32S
- Manufacturer:
- RF Solutions
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 238-6921
- Mfr. Part No.:
- ESP32-C3-32S
- Manufacturer:
- RF Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Product Type | WiFi Module | |
| Supported Security Standards | AES, WEP | |
| Frequency | 2400MHz | |
| Height | 3.1mm | |
| Interface Type | ADC, GPIO, I2C, SPI, UART | |
| Length | 25.5mm | |
| Minimum Supply Voltage | 3V | |
| Width | 18mm | |
| Maximum Supply Voltage | 3.6V dc | |
| Receiving Supply Current | 500mA | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Product Type WiFi Module | ||
Supported Security Standards AES, WEP | ||
Frequency 2400MHz | ||
Height 3.1mm | ||
Interface Type ADC, GPIO, I2C, SPI, UART | ||
Length 25.5mm | ||
Minimum Supply Voltage 3V | ||
Width 18mm | ||
Maximum Supply Voltage 3.6V dc | ||
Receiving Supply Current 500mA | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The RF Solutions has This module core processor ESP32-C3 is a Wi-Fi+ BLE combination of system-level chips (SoC), designed for various applications such as internet of things (IoT), mobile devices, wearable electronics, smart home, etc. ESP32-C3 with industry-leading low power and RF performance, supporting Wi-Fi IEEE802.11b/g/n agreements and BLE 5.0.ESP32-C3 chip is equipped with a RISC-V 32-bit single-core processor, operating frequency up to 160 MHz. The chip is support to have secondary development without using other microcontrollers or processors.
Complete Wi-Fi 802.11b/g/n, 1T1R mode data rate up to 150Mbps
Support BLE5.0 and rate support:125Kbps, 500Kbps, 1Mbps, 2Mbps
32-bit RISC-V single-core processor, supports a clock frequency of up to 160 MHz, with 400 KB SRAM, 384 KB ROM, 8KB RTC SRAM
Support UART/PWM/GPIO/ADC/I2C/I2S interface, temperature sensor, Pulse counter
SMD-38 package
Integrated Wi-Fi MAC/ BB/RF/PA/LNA/BLE
Support multiple sleep modes, deep sleep electric current is less than 5uA
UART rate up to 5Mbps
Support STA/AP/STA+AP mode and mix mode
Support Smart Config (APP)/AirKiss (WeChat) of Android and IOS One-click network configuration
Support UART port local upgrade and remote firmware upgrade (FOTA)
General AT commands can be better understand
Support secondary development, integrated Linux development environment
ESP-C3-32S module acquiesce in using the built-in 4MByte Flash, meanwhile support external Flash version
Related links
- RF Solutions ESP32-C3-32S 3.6V dc WiFi Module
- RF Solutions ESP32-C3-12F 3.6V dc WiFi Module
- RF Solutions ESP32-C3-13 3V WiFi Module
- RF Solutions ESP32-C3-13U 3V WiFi Module
- Wurth Elektronik 2610011025010 3.6V dc WiFi Module, IEEE 802.11
- Ezurio 453-00047C 3.6V dc WiFi & Bluetooth Module IEEE 802.11n IEEE 802.11b/g
- Ezurio 453-00046C 3.6V dc WiFi & Bluetooth Module IEEE 802.11n IEEE 802.11b/g
- RF Solutions ESP-07S 3.6V WiFi Module FTP, HTTP
