Murata Power Solutions LBWA0ZZ2DS-688 3.63V WiFi Module, 802.11 b/g/n
- RS Stock No.:
- 267-6238
- Mfr. Part No.:
- LBWA0ZZ2DS-688
- Manufacturer:
- Murata Power Solutions
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€7.52
(exc. VAT)
€9.25
(inc. VAT)
Temporarily out of stock
- Shipping from 13 January 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €7.52 | - |
| 10 - 24 | €6.93 | 7% |
| 25 - 99 | €6.44 | 14% |
| 100 - 499 | €5.97 | 20% |
| 500 + | €5.82 | 22% |
*price indicative
- RS Stock No.:
- 267-6238
- Mfr. Part No.:
- LBWA0ZZ2DS-688
- Manufacturer:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | WiFi Module | |
| Supported Security Standards | WLAN | |
| Frequency | 2.4GHz | |
| Height | 2.4mm | |
| Length | 25mm | |
| Interface Type | SDIO | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.63V | |
| Width | 14mm | |
| Supported Protocols | 802.11 b/g/n | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | LBWA | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type WiFi Module | ||
Supported Security Standards WLAN | ||
Frequency 2.4GHz | ||
Height 2.4mm | ||
Length 25mm | ||
Interface Type SDIO | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.63V | ||
Width 14mm | ||
Supported Protocols 802.11 b/g/n | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series LBWA | ||
- COO (Country of Origin):
- CN
The Murata wi-fi module that is based on the NXP Semiconductors 88W8801 chipset has shielded ultra small dual band wi-fi with high performance and SDIO 2.0 and USB 2.0 interface. It supports IEEE 802.11b/g/n single band 2.4 GHz
RoHS compliant
Data rate up to 72.2Mbps
Related links
- Murata Power Solutions LBWA0ZZ2DS-688 3.63V WiFi Module, 802.11 b/g/n
- Murata Power Solutions 3.63V WiFi & Bluetooth Module, 802.11 b/g/n
- Murata Power Solutions LBEE5KL1YN-814 3.63V WiFi & Bluetooth Module, 802.11 b/g/n
- Murata Power Solutions LBWA1KL1FX-875 4.8V WiFi Module, 802.11 b/g/n
- Murata Power Solutions CMWC1ZZABR-107 3.6V WiFi Module, 802.11 b/g/n
- Murata Power Solutions LBEE5PK2AE-564 3.63V WiFi & Bluetooth Module, IEEE 802.11 ac/a/b/g/n
- RF Solutions ESP-32 3.6V WiFi Module, 802.11 b/g/n/e/i
- RF Solutions ESP-12S 3.6V WiFi Module, 802.11 b/g/n
